Manufacturer Part #
PMEG6030EP-QX
LOW VF MEGA SCHOTTKY BARRIER RECTIFIER AUTOMOTIVE
Product Specification Section
Nexperia PMEG6030EP-QX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia PMEG6030EP-QX - Technical Attributes
Attributes Table
Product Status: | Active |
Average Rectified Current-Max: | 3A |
Reverse Voltage-Max [Vrrm]: | 60V |
Reverse Current-Max: | 200µA |
Forward Voltage: | 530mV |
Diode Capacitance-Max: | 360pF |
Operating Temp Range: | -55°C to +150°C |
Power Dissipation: | 2.1W to 625mW |
Configuration: | Single |
Package Style: | SOD-128 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
3,000
$0.123
6,000
$0.121
9,000
$0.119
12,000
$0.118
15,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-128
Mounting Method:
Surface Mount