text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54S-QR

Diode Array 1 Pair Series Connection Schottky 30 V 200mA (DC) Surface Mount TO-2

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
Nexperia BAT54S-QR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 0.2A
Peak Current-Max: 0.6A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +150°C
Power Dissipation: 0.25W
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
36,000
USA:
36,000
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$44.40
USD
Quantity
Web Price
3,000
$0.0148
12,000
$0.0142
30,000
$0.0138
75,000
$0.0134
120,000+
$0.0128
Product Variant Information section