text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT46WFILM

BAT46 Series 100 V 150 mA Surface Mount Small Signal Schottky Diode- SOT-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics BAT46WFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 150mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 20µA
Forward Voltage: 1V
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BAT46WFILM Diodes is a high voltage, small signal Schottky diodes suited for protection and routing operations.

Features:

  • Very small conduction losses
  • Negligible switching losses
  • Low forward voltage drop
  • Surface mount device
Pricing Section
Global Stock:
0
Germany (Online Only):
0
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$332.40
USD
Quantity
Unit Price
3,000
$0.0284
9,000
$0.0277
15,000
$0.0274
30,000
$0.027
60,000+
$0.0263