text.skipToContent text.skipToNavigation

Manufacturer Part #

LAN9514I-JZX

LAN9514I Series 1.8 - 3.3 V USB 2.0 Hub and 10/100 Ethernet Controller - QFN-64

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code:
Product Specification Section
Microchip LAN9514I-JZX - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
Interface Type: USB
Package Style:  QFN-64
Mounting Method: Surface Mount
Features & Applications
The LAN9514I-JZX is a high-performance Hi-Speed USB 2.0 hub with a 10/100 Ethernet controller. It is targeted as a high performance, low cost USB/Ethernet and USB connectivity solution.

Features:

  • Three downstream ports, one upstream port
    • Three integrated downstream USB 2.0 PHYs
    • One integrated upstream USB 2.0 PHY
  • Integrated 10/100 Ethernet MAC with full-duplex support
  • Integrated 10/100 Ethernet PHY with HP Auto-MDIX
  • Implements Reduced Power Operating Modes
  • Minimized BOM Cost
    • Single 25 MHz crystal (Eliminates cost of separate crystals for USB and Ethernet)
    • Built-in Power-On-Reset (POR) circuit (Eliminates requirement for external passive or active reset)

Applications:

  • Desktop PCs
  • Notebook PCs
  • Printers
  • Game Consoles
  • Embedded Systems
  • Docking Stations
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.70
USD
Quantity
Web Price
1
$7.70
5
$7.62
30
$7.52
100
$7.46
300+
$7.34