Manufacturer Part #
FXL6408UMX
FXL6408 Series 3.6 V Open Drain Output Surface Mount Specialty Interface IC
Product Specification Section
onsemi FXL6408UMX - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi FXL6408UMX - Technical Attributes
Attributes Table
Interface Type: | I2C |
Clock Frequency-Max: | 400kHz |
No of I/O Lines: | 8 |
Supply Voltage-Nom: | 1.65V to 3.6V |
Supply Current: | 300µA |
Output Type: | Open Drain |
Output Current: | 6mA |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
5,000
$0.22
10,000
$0.215
15,000
$0.215
20,000
$0.21
25,000+
$0.205
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount