text.skipToContent text.skipToNavigation

Manufacturer Part #

FXL6408UMX

FXL6408 Series 3.6 V Open Drain Output Surface Mount Specialty Interface IC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code:
Product Specification Section
onsemi FXL6408UMX - Technical Attributes
Attributes Table
Interface Type: I2C
Clock Frequency-Max: 400kHz
No of I/O Lines: 8
Supply Voltage-Nom: 1.65V to 3.6V
Supply Current: 300µA
Output Type: Open Drain
Output Current: 6mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$990.00
USD
Quantity
Unit Price
5,000
$0.198
10,000
$0.196
15,000
$0.194
20,000+
$0.193