Manufacturer Part #
SP706SEN-L/TR
SP706S Series 2.63 V 280 ms Surface Mount Microprocessor Supervisor - SOIC-8N
Product Specification Section
MaxLinear SP706SEN-L/TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MaxLinear SP706SEN-L/TR - Technical Attributes
Attributes Table
Threshold Voltage: | 2.85V to 2.93V |
Supply Voltage-Max: | 5.5V |
Supply Current-Max: | 25µA |
Power Dissipation: | 471mW |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
2,500
$0.38
5,000
$0.375
7,500
$0.37
10,000
$0.365
12,500+
$0.355
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount