Manufacturer Part #
ZXCT1082E5TA
ZXCT1082 Series 500 kHz 0.6 uA 2.7 to 60 V High-Side Current Monitor - SOT-25
Product Specification Section
Diodes Incorporated ZXCT1082E5TA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated ZXCT1082E5TA - Technical Attributes
Attributes Table
Bandwidth: | 500kHz |
Quiescent Current: | 0.6µA |
Supply Voltage: | 2.7V to 60V |
Input Current: | 1.7µA |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000+
$0.735
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount