Manufacturer Part #
STTS2004B2DN3F
STTS2004 Series 2.2 to 3.6 V Memory Module Temperature Sensor - TDFN-8 (2x3)
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:TDFN-8 Mounting Method:Surface Mount | ||||||||||
Date Code: |
STMicroelectronics STTS2004B2DN3F - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
STMicroelectronics STTS2004B2DN3F - Technical Attributes
Output Type: | Digital |
Supply Voltage: | 2.2V to 3.6V |
Operating Temp Range: | -20°C to +125°C |
Operating Temp Range (°F): | -4°F to +257°F |
Output Current-Max: | 10mA |
Interface Type: | 2-Wire |
Power Dissipation: | 0.32W |
Resolution: | 12b |
Thermal Resistance: | 87.4°C/W |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Package Style: | TDFN-8 |
Mounting Method: | Surface Mount |
Features & Applications
The STTS2004 is targeted for DDR4 DIMM modules in servers, desktops, and mobile personal computing platforms. The STTS2004 can interface to buses which have multiple devices on a shared bus.
The device can achieve substantial power savings by using the software-programmed shutdown mode. The digital temperature sensor has a programmable 9-12 bit analog-to-digital converter (ADC). The typical accuracies over these temperature ranges are: ±2 °Cover the full temperature measurement range of –20 °C to 125 °C, ±1 °C in the +40 °C to +125 °C active temperature range, and ±0.5 °C in the +75 °C to +95 °C monitor temperature range. The temperature sensor in the STTS2004 is specified for operating at supply voltages from 2.2 V to 3.6 V. Operating at 3.3 V, the typical supply current is 160 μA (includes I2C communication current).
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.465 / Stock: 0 Qty: 3,000+$0.465 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.17 / Stock: 0 Qty: 3,000+$1.17 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.17 / Stock: 60,000 Qty: 3,000+$1.17 Stock: 60,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $1.17 / Stock: 0 Qty: 3,000+$1.17 Stock: 0
Package Qty:
3000 per Reel
Package Style:
TDFN-8
Mounting Method:
Surface Mount