text.skipToContent text.skipToNavigation

Manufacturer Part #

M5600-000005-300PG

PRESS XDCR M5600-000005-300PG

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity M5600-000005-300PG - Technical Attributes
Attributes Table
Pressure Range: 0Pa to 300Pa
Sensor Type: Gauge
Output Type: Digital
Pressure Accuracy (%): 0.25%
Supply Voltage: 2.3V to 3.6V
Resolution: 24b
Operating Temp Range: -20°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,597.70
USD
Quantity
Web Price
1
$269.00
3
$264.56
4
$263.41
10
$259.77
15+
$256.19