Manufacturer Part #
KP226E3408XTMA1
Board Mount Pressure Sensors
Product Specification Section
Infineon KP226E3408XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon KP226E3408XTMA1 - Technical Attributes
Attributes Table
Pressure Range: | 2.18Pa to 58.02Pa |
Sensor Type: | Absolute |
Output Type: | Analog |
Supply Voltage: | 4.5V to 5.5V |
Supply Current: | 8mA |
Interface: | Digital |
Operating Temp Range: | -40°C to +140°C |
Storage Temperature Range: | -60°C to +150°C |
No of Terminals: | 8 |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Web Price
1,500+
$3.18
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount