text.skipToContent text.skipToNavigation

Manufacturer Part #

KP226E3408XTMA1

Board Mount Pressure Sensors

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 2242
Product Specification Section
Infineon KP226E3408XTMA1 - Technical Attributes
Attributes Table
Pressure Range: 2.18Pa to 58.02Pa
Sensor Type: Absolute
Output Type: Analog
Supply Voltage: 4.5V to 5.5V
Supply Current: 8mA
Interface: Digital
Operating Temp Range: -40°C to +140°C
Storage Temperature Range: -60°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.33
USD
Quantity
Web Price
1
$5.33
10
$4.85
50
$4.51
200
$4.22
750+
$3.94