text.skipToContent text.skipToNavigation

Manufacturer Part #

86-015G-RT

15 PSIG RIBBON TUBE MV PRESSURE SENSOR

Product Specification Section
TE Connectivity 86-015G-RT - Technical Attributes
Attributes Table
Pressure Range: 0kPa to 103.42kPa
Sensor Type: Gauge
Output Type: Voltage
Pressure Accuracy (%): ±0.1%
Supply Current: 1.5mA
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
60
Multiple Of:
1
Total
$3,246.00
USD
Quantity
Unit Price
1
$56.80
4
$56.01
15
$55.27
25
$54.98
50+
$54.10