Manufacturer Part #
CMV4000-3E5M1PP
CMV4000 Series 2048H x 2048V 5.5µm x 5.5µm CMOS Image Sensor - MicroPGA-95
Product Specification Section
ams OSRAM CMV4000-3E5M1PP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ams OSRAM CMV4000-3E5M1PP - Technical Attributes
Attributes Table
Sensor Type: | CMOS |
Supply Voltage: | 2.05V to 3.4V |
Optical Format: | 1in |
Supply Current: | 380mA |
Pixel Size: | 5.5 x 5.5µm |
Active Pixel: | 2048 x 2048 |
Display Type: | Monochrome |
Shutter Type: | Global Shutter |
Power Dissipation: | 4.2W |
Operating Temp Range: | -30°C to +70°C |
Package Style: | uPGA-95 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
20
Germany (Online Only):
20
On Order:
0
Factory Lead Time:
30 Weeks
Quantity
Web Price
20+
$449.72
Product Variant Information section
Available Packaging
Package Qty:
20 per Tray
Package Style:
uPGA-95
Mounting Method:
Through Hole