text.skipToContent text.skipToNavigation

Manufacturer Part #

CMV4000-3E5M1PP

CMV4000 Series 2048H x 2048V 5.5µm x 5.5µm CMOS Image Sensor - MicroPGA-95

ECAD Model:
Mfr. Name: ams OSRAM
Standard Pkg:
Date Code:
Product Specification Section
ams OSRAM CMV4000-3E5M1PP - Technical Attributes
Attributes Table
Sensor Type: CMOS
Supply Voltage: 2.05V to 3.4V
Optical Format: 1in
Supply Current: 380mA
Pixel Size: 5.5 x 5.5µm
Active Pixel: 2048 x 2048
Display Type: Monochrome
Shutter Type: Global Shutter
Power Dissipation: 4.2W
Operating Temp Range: -30°C to +70°C
Package Style:  uPGA-95
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$8,994.40
USD
Quantity
Web Price
20+
$449.72