text.skipToContent text.skipToNavigation

Manufacturer Part #

IPS2550DE1R

IPS2550 Series 5.5 V Surface Mount Inductive position sensor -TSSOP-16EP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas IPS2550DE1R - Technical Attributes
Attributes Table
Interface: I2C
Operating Temp Range: -40°C to +160°C
No of Terminals: 16
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
100
Total
$16,360.00
USD
Quantity
Unit Price
100
$4.22
200
$4.18
300
$4.16
400
$4.14
500+
$4.09
Product Variant Information section