Manufacturer Part #
02561018-000
LVDT HC 485 3000
Product Specification Section
TE Connectivity 02561018-000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 02561018-000 - Technical Attributes
Attributes Table
Type: | Linear |
Output Type: | Digital |
Supply Voltage: | 8.5V to 30V |
Supply Current: | 50mA |
Operating Temp Range: | -25°C to +85°C |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
1
$1,979.14
2+
$1,884.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk