Manufacturer Part #
TDA21570AUMA1
TDA21570AUMA1 TO BE UPDATED - OPN in production stage
Product Specification Section
Infineon TDA21570AUMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Infineon TDA21570AUMA1 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.25V to 16V |
Output Voltage Range: | 0.225V to 5.5V |
Output Type: | Fixed |
Switching Frequency-Max: | 1500kHz |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 2 |
Product Status: | Active |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
5,000+
$2.56
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount