
Manufacturer Part #
STBB3JCCR
STBB3 Serie 5.5 V 2 A Single Inductor Buck/Boost DC/DC Converter - FlipChip-20
Product Specification Section
STMicroelectronics STBB3JCCR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STBB3JCCR - Technical Attributes
Attributes Table
Topology: | Buck/Boost |
Input Voltage: | 1.8V to 5.5V |
Output Current-Max: | 2A |
Output Voltage Range: | 1.2V to 5.5V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2.4MHz |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 88% |
No. of Outputs: | 1 |
Quiescent Current: | 50µA |
Storage Temperature Range: | -65°C to +150°C |
Load Regulation (%): | 3% |
Package Style: | FLIP CHIP-20 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$1.44
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
FLIP CHIP-20
Mounting Method:
Surface Mount