STBB3JCCR in Cut Tape by STMicroelectronics | Switching Regulators | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STBB3JCCR

STBB3 Serie 5.5 V 2 A Single Inductor Buck/Boost DC/DC Converter - FlipChip-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1836
Product Specification Section
STMicroelectronics STBB3JCCR - Technical Attributes
Attributes Table
Topology: Buck/Boost
Input Voltage: 1.8V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 1.2V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 2.4MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 88%
No. of Outputs: 1
Quiescent Current: 50µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 3%
Package Style:  FLIP CHIP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
200
USA:
200
Cost Per Unit
$6.31
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$2.81 USD Each
Total
$12.62
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.