text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM2310BECADJR

PAM2310 Series 5.5 V 2 A Surface Mount Step Down DC-DC Converter - SOIC-8

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated PAM2310BECADJR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 2A
Output Voltage Range: 0.6V to 5.5V
Switching Frequency-Max: 1.8MHz
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$437.50
USD
Quantity
Unit Price
2,500
$0.175
5,000
$0.173
7,500
$0.172
10,000
$0.171
12,500+
$0.168