Manufacturer Part #
L7983PUR
60 V 300 Ma 10 uA Synchronous Step-Down Switching Regulator - DFN-10 (3x3)
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:DFN-10 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
STMicroelectronics L7983PUR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L7983PUR - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 3.5V to 60V |
Output Current-Max: | 0.3A |
Output Voltage Range: | 0.85V to 60V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2.42MHz |
Operating Temp Range: | -40°C to +150°C |
Duty Cycle-Max: | 100% |
No. of Outputs: | 1 |
Quiescent Current: | 1.3mA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Package Style: | DFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
3,000+
$1.00
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $1.17 / Stock: 9,000 Qty: 3,000+$1.17 Stock: 9,000
- Reel Qty: 3,000+ / Unit Price: $1.17 / Stock: 0 Qty: 3,000+$1.17 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $1.17 / Stock: 0 Qty: 3,000+$1.17 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $1.00 / Stock: 0 Qty: 3,000+$1.00 Stock: 0
Package Qty:
3000 per Reel
Package Style:
DFN-10
Mounting Method:
Surface Mount