Manufacturer Part #
AP64350SP-13
DCDC Conv HV Buck SO-8EP T&R 4K
Product Specification Section
Diodes Incorporated AP64350SP-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP64350SP-13 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 3.8V to 40V |
Output Current-Max: | 3.5A |
Output Voltage Range: | 0.8V to 39V |
Output Type: | Adjustable |
Switching Frequency-Max: | 2.2MHz |
Operating Temp Range: | -40°C to +85°C |
Duty Cycle-Max: | 100% |
Efficiency: | 85% |
No. of Outputs: | 1 |
Quiescent Current: | 22µA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
4,000+
$0.63
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Package Style:
SOIC-8
Mounting Method:
Surface Mount