Manufacturer Part #
AP62500SJ-7
AP62500 Series 18 V 5 A 1200 kHz Buck Switching Regulator - V-QFN2030-12
Product Specification Section
Diodes Incorporated AP62500SJ-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated AP62500SJ-7 - Technical Attributes
Attributes Table
Topology: | Buck |
Input Voltage: | 4.5V to 18V |
Output Current-Max: | 5A |
Output Voltage Range: | 0.6V to 7V |
Output Type: | Adjustable |
Switching Frequency-Max: | 1.2MHz |
Operating Temp Range: | -40°C to +85°C |
No. of Outputs: | 1 |
Quiescent Current: | 195µA |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 1 |
Product Status: | Active |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.285
6,000
$0.28
15,000+
$0.275
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount