text.skipToContent text.skipToNavigation

Manufacturer Part #

TL431AMFDT,215

TL431 Series 36 V Surface Mount Adjustable Precision Shunt Regulator - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Nexperia TL431AMFDT,215 - Technical Attributes
Attributes Table
Accuracy: ±1%
Reference Voltage: 2.495V
Operating Temp Range: -40°C to +125°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$262.50
USD
Quantity
Web Price
3,000
$0.0875
9,000
$0.0841
15,000
$0.0826
30,000
$0.0806
60,000+
$0.0775
Product Variant Information section