text.skipToContent text.skipToNavigation

Manufacturer Part #

NCV4264-2ST50T3G

NCV4264-2 Series 150 mA 5 V Fixed Output Low IQ LDO Linear Regulator- SOT-223

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2348
Product Specification Section
onsemi NCV4264-2ST50T3G - Technical Attributes
Attributes Table
Input Voltage-Min: 4.5V
Input Voltage-Max: 45V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 500mV
Output Current-Max: 100mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +150°C
Regulator Topology: Fixed
Quiescent Current: 70µA
No. of Outputs: Single
Load Regulation: 40mV
Current - Limit: 500mA
Line Regulation: 30mV
Package Style:  SOT-223 (TO-261-4, SC-73)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$1,560.00
USD
Quantity
Unit Price
4,000
$0.39
8,000+
$0.38
Product Variant Information section