text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP781BMN033TAG

NCP781 Series 3.3 V 100 mA Fixed Very High Voltage Linear Regulator - DFN-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2430
Product Specification Section
onsemi NCP781BMN033TAG - Technical Attributes
Attributes Table
Input Voltage-Min: 6V
Input Voltage-Max: 150V
Output Voltage Fixed: 3.3V
Dropout Voltage-Max: 6.5V
Output Current-Max: 0.1A
Tolerance (%): ±2.5%
Regulator Topology: Fixed
Quiescent Current: 27µA
No. of Outputs: Single
Output Noise: 260µV
Load Regulation: 13.2mV
Current - Limit: 220mA
Line Regulation: 8.3mV
Package Style:  DFN-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
12,000
Factory Lead Time:
23 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,250.00
USD
Quantity
Unit Price
3,000+
$0.75
Product Variant Information section