Manufacturer Part #
NCP781BMN033TAG
NCP781 Series 3.3 V 100 mA Fixed Very High Voltage Linear Regulator - DFN-6
Product Specification Section
onsemi NCP781BMN033TAG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP781BMN033TAG - Technical Attributes
Attributes Table
Input Voltage-Min: | 6V |
Input Voltage-Max: | 150V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 6.5V |
Output Current-Max: | 0.1A |
Tolerance (%): | ±2.5% |
Regulator Topology: | Fixed |
Quiescent Current: | 27µA |
No. of Outputs: | Single |
Output Noise: | 260µV |
Load Regulation: | 13.2mV |
Current - Limit: | 220mA |
Line Regulation: | 8.3mV |
Package Style: | DFN-6 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
60,000
USA:
60,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
3,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount