text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP1701AT-5002I/CB

MCP1701A Series 250 mA 5 V Fixed Output LDO Voltage Regulator - SOT-23

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP1701AT-5002I/CB - Technical Attributes
Attributes Table
Input Voltage-Max: 10V
Output Voltage Fixed: 5V
Dropout Voltage-Max: 600mV
Output Current-Max: 250mA
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The MCP1701A series of CMOS low dropout positive voltage regulator with a maximum input voltage of 10 V that can source up to 250 mA with a low input to output voltage differential of 380 mV at 200 mA.

This low dropout voltage combined with low current consumption of 1.0 µA typical makes this part ideal for battery operated systems. This part is recommended for applications where the input voltage is between 6.0 V and 10.0 V. For applications where input voltages are less than 6.0 V, Microchip recommends the MCP1700. The MCP1701A is offered in SOT-89-3 package. 

Features:

  • 2.0 uA Typical Quiescent Current
  • Input Operating Voltage up to 10.0 V
  • Low Droput Voltage
    • 120 mV (typ) @ 100 mA
    • 380 mV (typ) @ 200 mA
  • High Output Current: 250 mA (V OUT = 5.0 V)
  • High-Accuracy Output Voltage: 2% (max)
  • Low Temperature Drifting: 100 ppm/C
  • Excellent Line Regulation: 0.2%/V
  • Short Circuit Protection
  • Standard Output Voltage Options:
    • 1.8 V, 2.5 V, 3.0 V, 3.3 V, 5.0 V
  • Package Options: SOT-89-3

Applications:

  • Battery-Powered Devices
  • Battery-Powered Alarm Circuits
  • Smoke Detectors
  • CO2 Detectors
  • Smart Battery Packs
  • PDAs
  • Low-Quiescent Current Voltage Reference
  • Cameras and Portable Video Equipment
  • Pagers and Cellular Phones
  • Solar-Powered Instruments
  • Consumer Products
  • Microcontroller Power
Pricing Section
Global Stock:
0
Germany (Online Only):
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,620.00
USD
Quantity
Web Price
3,000
$0.54
6,000+
$0.52
Product Variant Information section