text.skipToContent text.skipToNavigation

Manufacturer Part #

L78M12CV

L78M Series 500 mA 12 V Three Terminal Positive Voltage Regulator - TO-220

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L78M12CV - Technical Attributes
Attributes Table
Input Voltage-Max: 35V
Output Voltage Fixed: 12V
Dropout Voltage-Max: 2V
Output Current-Max: 500mA
Package Style:  TO-220-3 (TO-220AB)
Mounting Method: Flange Mount
Features & Applications

The L78M12CV is a three terminal positive voltage regulator with an output voltage of 12 V and an output current up to 500 mA, with internal current limiting, safe area protection and thermal shutdown features, available in flange mount TO-220-3 package.

These devices are intended provide local on-card regulation, eliminating the distribution problems associated with single point regulation. When adequate heat sinking is provided these devices can deliver over 0.5 A output current and these devices can be used with external components to obtain adjustable voltage and currents.

Features:

  • Output current to 0.5 A
  • Output voltages of 5; 6; 8; 9; 12; 15; 24 V
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$980.00
USD
Quantity
Unit Price
50
$0.265
250
$0.26
1,250
$0.25
2,500
$0.245
7,500+
$0.24