Manufacturer Part #
L78M12CDT-TR
L78M Series 500 mA 12 V Fixed Output Three Terminal Voltage Regulator - TO-252
| |||||||||||
| |||||||||||
Mfr. Name: | STMicroelectronics | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2500 per Reel Package Style:TO-252-3 (DPAK) Mounting Method:Surface Mount | ||||||||||
Date Code: | 2426 |
Product Specification Section
STMicroelectronics L78M12CDT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L78M12CDT-TR - Technical Attributes
Attributes Table
Input Voltage-Max: | 35V |
Output Voltage Fixed: | 12V |
Dropout Voltage-Max: | 2V |
Output Current-Max: | 0.5A |
Tolerance (%): | ±4% |
Operating Temp Range: | 0°C to 150°C |
Regulator Topology: | Fixed |
Quiescent Current: | 6mA |
No. of Outputs: | Single |
Output Noise: | 75µV |
Load Regulation: | 240mV |
Line Regulation: | 100mV |
Package Style: | TO-252-3 (DPAK) |
Mounting Method: | Surface Mount |
Features & Applications
The L78M12CDT-TR is of three-terminal positive regulators is available in TO-220, TO-220FP, DPAK and IPAK packages and with several fixed output voltages, making it useful in a wide range of applications.
These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 0.5 A output current.
Features:
- Output current to 0.5 A
- Output voltages of 5; 6; 8; 9; 12; 15; 24 V
- Thermal overload protection
- Short circuit protection
- Output transition SOA protection
View the Complete family of L78M12 Linear Regulators
Pricing Section
Global Stock:
140,000
Germany (Online Only):
140,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500
$0.0708
7,500
$0.0691
12,500
$0.0683
50,000
$0.0662
75,000+
$0.0649
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.159 / Stock: 12,500 Qty: 2,500+$0.159 Stock: 12,500
- Reel Qty: 2,500+ / Unit Price: $0.159 / Stock: 27,500 Qty: 2,500+$0.159 Stock: 27,500
- Reel Qty: 2,500+ / Unit Price: $0.159 / Stock: 5,000 Qty: 2,500+$0.159 Stock: 5,000
- Reel Qty: 7,500+ / Unit Price: $0.159 / Stock: 0 Qty: 2,500+$0.159 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.0708 / Stock: 140,000 Qty: 2,500+$0.0708 Stock: 140,000
Package Qty:
2500 per Reel
Package Style:
TO-252-3 (DPAK)
Mounting Method:
Surface Mount