text.skipToContent text.skipToNavigation
Product Specification Section
STMicroelectronics KF33BD-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 20V
Output Voltage Fixed: 3.3V
Output Current-Max: 500mA
Tolerance (%): ±2%
Operating Temp Range: -40°C to +125°C
Regulator Topology: Fixed
Quiescent Current: 12mA
No. of Outputs: Single
Output Noise: 50µV
Load Regulation: 50mV
Current - Limit: 1A
Line Regulation: 12mV
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,087.50
USD
Quantity
Unit Price
2,500
$0.435
5,000
$0.43
7,500+
$0.425