Manufacturer Part #
DPS1135FIA-13
DPS1135 Series 24 V 5A 1-Ch Power Switch with Fast Role Swap - V-QFN4040-17
Product Specification Section
Diodes Incorporated DPS1135FIA-13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DPS1135FIA-13 - Technical Attributes
Attributes Table
Configuration: | High Side |
Input Voltage: | 4.5V to 24V |
On-state Resistance-Max: | 36mΩ |
Type: | Power Switch |
Operating Temp Range: | -40°C to +125°C |
Turn-off Delay Time: | 4µs |
Turn-on Delay Time: | 0.2ms |
Rise Time: | 1.6ms |
Fall Time: | 50µs |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Web Price
4,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount