text.skipToContent text.skipToNavigation

Manufacturer Part #

DPS1135FIA-13

DPS1135 Series 24 V 5A 1-Ch Power Switch with Fast Role Swap - V-QFN4040-17

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code:
Product Specification Section
Diodes Incorporated DPS1135FIA-13 - Technical Attributes
Attributes Table
Configuration: High Side
Input Voltage: 4.5V to 24V
On-state Resistance-Max: 36mΩ
Type: Power Switch
Operating Temp Range: -40°C to +125°C
Turn-off Delay Time: 4µs
Turn-on Delay Time: 0.2ms
Rise Time: 1.6ms
Fall Time: 50µs
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,580.00
USD
Quantity
Web Price
4,000+
$0.645