text.skipToContent text.skipToNavigation

Manufacturer Part #

PD69104B1ILQ-TR

PD69104B1 Series 44 V to 57 V 4-Port Power over Ethernet Manager - QFN-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PD69104B1ILQ-TR - Technical Attributes
Attributes Table
Supply Voltage: 44V to 57V
Supply Current: 10mA
Operating Temp Range: -10°C to +85°C
Storage Temperature Range: -65°C to +150°C
Package Style:  QFN-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$14,660.00
USD
Quantity
Web Price
2,000+
$7.33
Product Variant Information section