Manufacturer Part #
ICE3AR0680VJZXKLA1
ICE3AR0680xx Series 27 V 82 W Off-Line SMPS Current Mode Controller - PG-DIP-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Package Style:DIP-7 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2344 | ||||||||||
Product Specification Section
Infineon ICE3AR0680VJZXKLA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Testing Change
10/23/2023 Details and Download
Part Status:
Active
Active
Infineon ICE3AR0680VJZXKLA1 - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 800V |
| Topology: | Flyback |
| Start-Up Voltage: | 17V |
| Supply Voltage: | 10.5V to 25V |
| Duty Cycle-Max: | 80% |
| Supply Current: | 5.7mA |
| Switching Frequency-Max: | 108kHz |
| Rated Power: | 52W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Package Style: | DIP-7 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
50
$1.40
200
$1.38
500
$1.36
1,250
$1.35
2,000+
$1.33
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
DIP-7
Mounting Method:
Through Hole