text.skipToContent text.skipToNavigation

Manufacturer Part #

L6598D

L6598 Series 16.6 V 25 mA SMT High Voltage Resonant Controller - SOIC-16N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L6598D - Technical Attributes
Attributes Table
Supply Voltage: 10V to 16.6V
Frequency-Max: 400kHz
Topology: Half-Bridge
Duty Cycle-Max: 52%
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +150°C
Thermal Resistance: 120°C/W
Package Style:  SOIC-16N
Mounting Method: Surface Mount
Features & Applications
The L6598D is a High Voltage Resonant Controller Device manufactured with the BCD OFF LINE technology, able to ensure voltage ratings up to 600 V.

It is perfectly suited for AC/DC Adapter and whereever a resonant topolgy can be beneficial.

Features:

  • High voltage rail up to 600 V
  • dV/dt immunity ±50 V/ns in full temperature range
  • Driver current capability: 250 mA source 450 mA sink
  • Switching times 80/40 ns rise/fall with 1 nF load
  • CMOS shutdown input
  • Undervoltage lock-out
  • Soft-start frequency shifting timing
  • Sense op amp for closed loop control or protection features
  • High accuracy current controlled oscillator
  • Integrated bootstrap diode
  • Clamping on Vs
  • SO16, DIP16 packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Web Price
50
$1.35
150
$1.32
250
$1.30
1,000
$1.26
1,500+
$1.23