Manufacturer Part #
L6598D
L6598 Series 16.6 V 25 mA SMT High Voltage Resonant Controller - SOIC-16N
Product Specification Section
STMicroelectronics L6598D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6598D - Technical Attributes
Attributes Table
Supply Voltage: | 10V to 16.6V |
Frequency-Max: | 400kHz |
Topology: | Half-Bridge |
Duty Cycle-Max: | 52% |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -40°C to +150°C |
Thermal Resistance: | 120°C/W |
Package Style: | SOIC-16N |
Mounting Method: | Surface Mount |
Features & Applications
The L6598D is a High Voltage Resonant Controller Device manufactured with the BCD OFF LINE technology, able to ensure voltage ratings up to 600 V.
It is perfectly suited for AC/DC Adapter and whereever a resonant topolgy can be beneficial.
Features:
- High voltage rail up to 600 V
- dV/dt immunity ±50 V/ns in full temperature range
- Driver current capability: 250 mA source 450 mA sink
- Switching times 80/40 ns rise/fall with 1 nF load
- CMOS shutdown input
- Undervoltage lock-out
- Soft-start frequency shifting timing
- Sense op amp for closed loop control or protection features
- High accuracy current controlled oscillator
- Integrated bootstrap diode
- Clamping on Vs
- SO16, DIP16 packages
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
Factory Lead Time:
35 Weeks
Quantity
Web Price
50
$1.51
200
$1.46
500
$1.43
1,250
$1.41
2,000+
$1.37
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
SOIC-16N
Mounting Method:
Surface Mount