text.skipToContent text.skipToNavigation

Manufacturer Part #

L6563H

L6563H Series 22.5 V High Voltage Start-up Transition-Mode PFC - SOIC-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics L6563H - Technical Attributes
Attributes Table
Supply Current-Max: 6mA
Supply Voltage-Max: 22.5V
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1300
Multiple Of:
50
Total
$832.00
USD
Quantity
Unit Price
50
$0.68
200
$0.66
750
$0.64
1,500
$0.635
3,750+
$0.61