text.skipToContent text.skipToNavigation

Manufacturer Part #

UC3843BD1

UC3843B Series 30 V 500 kHz Surface Mount Current Mode PWM Controller - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
STMicroelectronics UC3843BD1 - Technical Attributes
Attributes Table
Supply Current-Max: 17mA
Supply Voltage: 7.6V to 30V
Turn On Threshold Voltage: 8.4V
Turn Off Threshold Voltage: 7.6V
Duty Cycle-Max: 96%
Duty Cycle-Min: 0%
Frequency-Max: 500kHz
Operating Temp Range: 0°C to 70°C
Energy: 0.005mJ
Rise Time / Fall Time: 50ns
Power Dissipation: 0.8W
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,600
Germany (Online Only):
4,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$20.50
USD
Quantity
Unit Price
100
$0.205
400
$0.20
2,000
$0.196
4,000
$0.194
12,500+
$0.187
Product Variant Information section