text.skipToContent text.skipToNavigation

Manufacturer Part #

STGAP2SICD

STGAP2 Series 5.5 V 4 A Galvanically Isolated Dual Gate Driver - SOIC-36W

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STGAP2SICD - Technical Attributes
Attributes Table
No of Outputs: Dual
Output Current-Max: 4A
Clock Frequency-Max: 1MHz
Supply Voltage-Max: 5.5V
Supply Voltage: 3.1V to 5.5V
Fall Time: 30ns
Rise Time: 30ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,432.00
USD
Quantity
Unit Price
800
$1.79
1,600+
$1.76