Manufacturer Part #
BM6102FV-CE2
BM6102FV-C Series 2500 Vrms 1 ch Gate Driver with Isolation Voltage - SSOP-B20W
Product Specification Section
ROHM BM6102FV-CE2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM BM6102FV-CE2 - Technical Attributes
Attributes Table
No of Outputs: | Five |
Output Current: | 10mA |
Rise Time: | 50ns |
Fall Time: | 50ns |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SSOP-20 |
Mounting Method: | Surface Mount |
Features & Applications
The BM6102FV-C is a gate driver with isolation voltage 2500Vrms, I/O delay time of 200ns, and minimum input pulse width of 100ns, and incorporates the fault signal output functions, undervoltage lockout (UVLO) function, thermal protection function, and short current protection (SCP, DESAT) function.
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,000+
$2.04
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
SSOP-20
Mounting Method:
Surface Mount