Manufacturer Part #
ZXSC400E6TA
ZXSC400 Series 50 mA 200 kHz Surface Mount LED Driver Boost Converter - SOT-23-6
Diodes Incorporated ZXSC400E6TA - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Diodes Incorporated ZXSC400E6TA - Technical Attributes
Supply Voltage: | 1.8V to 8V |
Output Current per Channel: | 50mA |
Output Voltage: | 10.5V |
Switching Frequency-Max: | 200kHz |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Features & Applications
Features
• 1.8V to 8V supply range
• Typical output regulation of ±1%
• Over 80% typical efficiency
• 4.5μA typical shutdown current
• Series connection for ultimate LED current matching
Applications
• White LED backlighting for colour LCD panels
• General LED backlighting
• High performance white LED flashlights
• General LED driving from batteries
The ZXSC400 is a voltage mode boost converter in the SOT23-6 package. Its low feedback voltage allows the current in a chain of LEDs to be set and accurately monitored with a single resistor giving minimal losses. Its excellent load and line regulation means that for the full supply range from lithium-ion cells, the LED current will typically change by less than 1%. Using high efficiency Zetex switching transistors with ratings of 20V and higher allow many LEDs to be chained in series for the best LED current matching possible.
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount