text.skipToContent text.skipToNavigation

Manufacturer Part #

LED1642GWXTTR

LED1642GW Series 16 Channel 3 to 40 mA 30 MHz SMT LED Driver-TSSOP-24EP

Product Specification Section
STMicroelectronics LED1642GWXTTR - Technical Attributes
Attributes Table
No of Outputs: Sixteen
Supply Voltage: 3V to 5.5V
Supply Current: 10mA
Output Current per Channel: 40mA
Output Voltage: 19V
Switching Frequency-Max: 30MHz
Operating Temp Range: -40°C to +85°C
Height - Max: 0.9mm
Moisture Sensitivity Level: 3
Package Style:  TSSOP-24EP
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,062.50
USD
Quantity
Unit Price
2,500+
$0.825