text.skipToContent text.skipToNavigation

Manufacturer Part #

MCP6284-E/ST

MCP6284 Series 6 V 5 MHz Rail-to-Rail I/O Operational Amplifier-TSSOP-14LD

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MCP6284-E/ST - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 4
Slew Rate-Nom: 2.5V/µs
Input Offset Voltage-Max: 5mV
Gain Bandwidth Product: 5MHz
Average Bias Current-Max: 1pA
Supply Voltage: 2.2V to 6V
Common Mode Rejection Ratio: 85dB
Supply Current: 450µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +125°C
DC Voltage Gain: 110dB
Phase Margin: 65°
Low Noise: 16nV/√Hz
Output Current: 25mA
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications

The MCP6284 family of operational amplifiers (op amps) provide wide bandwidth for the current. This family has a 5 MHz Gain Bandwidth Product (GBWP) and a 65° phase margin. This family also operates from a single supply voltage as low as 2.2 V, while drawing 450 μA (typical) quiescent current. Additionally, the MCP6284 supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV.

This family of operational amplifiers is designed with Microchip’s advanced CMOS process. The MCP6285 has a Chip Select (CS) input for dual op amps in an 8-pin package. This device is manufactured by cascading the two op amps (the output of op amp A connected to the non-inverting input of op amp B). The CS input puts the device in Low-power mode. The MCP6284 family operates over the Extended Temperature Range of -40°C to +125°C. It also has a power supply range of 2.2 V to 6.0 V.

Features:

  • Gain Bandwidth Product: 5 MHz (typical)
  • Supply Current: IQ = 450 μA (typical)
  • Supply Voltage: 2. 2 V to 6.0 V
  • Rail-to-Rail Input/Output
  • Extended Temperature Range: -40°C to +125°C
  • Available in Single, Dual, and Quad Packages
  • Single with CS (MCP6283)
  • Dual with CS (MCP6285)

Applications:

  • Automotive
  • Portable Equipment
  • Photodiode Amplifier
  • Analog Filters
  • Notebooks and PDAs
  • Battery-Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
288
Multiple Of:
96
Total
$469.44
USD
Quantity
Unit Price
1
$1.68
30
$1.66
125
$1.63
300
$1.61
1,250+
$1.57
Product Variant Information section