Manufacturer Part #
MCP6242-E/MS
MCP6242 Series 5.5 V 550 kHz Rail-to-Rail I/O Operational Amplifier - MSOP-8
Product Specification Section
Microchip MCP6242-E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip MCP6242-E/MS - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 0.3V/µs |
Input Offset Voltage-Max: | 7mV |
Gain Bandwidth Product: | 550kHz |
Average Bias Current-Max: | 1pA |
Supply Voltage: | 1.8V to 5.5V |
Common Mode Rejection Ratio: | 75dB |
Supply Current: | 50µA |
Output Type: | Rail to Rail |
Power Supply Rejection Ratio: | 83dB |
Operating Temp Range: | -40°C to +125°C |
DC Voltage Gain: | 110dB |
Phase Margin: | 68° |
Low Noise: | 45nV/√Hz |
Output Current: | 23mA |
Package Style: | MSOP-8 |
Mounting Method: | Surface Mount |
Features & Applications
The MCP6242 series of operational amplifiers (op amps) provide wide bandwidth for the quiescent current.
The MCP6241/2 has a 650 kHz Gain Bandwidth Product (GBWP) and 77° (typ.) phase margin. This family operates from a single supply voltage as low as 1.8 V, while drawing 50 μA (typ.) quiescent current. In addition, the MCP6241/2 family supports rail-to-rail input and output swing, with a common mode input voltage range of VDD + 300 mV to VSS – 300 mV. These op amps are designed in one of Microchip’s advanced CMOS processes.
Features:
- Gain Bandwidth Product: 650 kHz (typ.)
- Supply Current: IQ = 50 μA (typ.)
- Supply Voltage: 1.8 V to 5.5 V
- Rail-to-Rail Input/Output
- Extended Temperature Range: -40°C to +125°C
- Available in 5-pin SC-70 and SOT-23 packages
Applications:
- Automotive
- Portable Equipment
- Photodiode (Transimpedance) Amplifier
- Analog Filters
- Notebooks and PDAs
- Battery-Powered Systems
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.465
75
$0.455
250
$0.445
1,000
$0.43
3,000+
$0.41
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount