text.skipToContent text.skipToNavigation

Manufacturer Part #

TS4990EIJT

1.2 W audio power amplifier with active low standby mode

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics TS4990EIJT - Technical Attributes
Attributes Table
Type: Class AB
No of Channels: 1
Output Type: Mono
Gain Bandwidth Product: 1.5MHz
Supply Voltage-Max: 5.5V
Output Power: 1.2W
Output Impedance:
Operating Temp Range: -40°C to +85°C
Power Supply Rejection Ratio: 64dB
Total Harmonic Distortion: 0.2%
Package Style:  FLIP CHIP-9
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
5000
Total
$1,050.00
USD
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section