text.skipToContent text.skipToNavigation

Manufacturer Part #

CLM-22-30-80-36-AC40-F5-3

CLM-22 Series Warm White 3000K Ø22mm 80 CRI 36V Generation 4 White LED COB Array

ECAD Model:
Mfr. Name: Luminus Devices
Standard Pkg:
Product Variant Information section
Date Code: 2113
Product Specification Section
Luminus Devices CLM-22-30-80-36-AC40-F5-3 - Technical Attributes
Attributes Table
Color: White
CCT: 3000K
Typical Flux: 6285lm
Test Temperature: 85°C
Maximum Temperature: 120°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56
Germany (Online Only):
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
16
Multiple Of:
20
Total
$211.36
USD
Quantity
Web Price
20
$13.21
40
$13.13
80
$13.06
100
$13.03
300+
$12.89
Product Variant Information section