text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD-240S660DT

277 - 480Vac, 240W, 462 - 6600mA, 19-52V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Date Code:
Product Specification Section
Inventronics ESD-240S660DT - Technical Attributes
Attributes Table
Nominal Input Voltage: 249VAC to 528VAC
Max Output Power: 240W
Minimum Output Voltage: 19V
Maximum Output Voltage: 52V
Minimum Output Current: 462mA
Maximum Output Current: 6600mA
Efficiency: 92.5%
Driver Class: SELV
IP Rating: IP67
Dimming Control: 0-10V
Is Dim to Off: True
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
12
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.56
USD
Quantity
Unit Price
1
$84.56
2
$83.51
3
$82.90
5
$82.14
10+
$80.53