Manufacturer Part #
PE-68280NLT
Board Mount Current Sensors SMD Current Sense 14800uH .93Ohms
Product Specification Section
Pulse Electronics PE-68280NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics PE-68280NLT - Technical Attributes
Attributes Table
Type: | Current Sense |
Turns Ratio (Np:Ns): | 1:1:100 |
Rated Current: | 15A |
Inductance: | 14.8mH |
DC Resistance: | 1.15mΩ |
Isolation Voltage-RMS: | 500V |
Operating Temp Range: | -40°C to +130°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Web Price
300
$2.05
600
$2.01
900
$1.99
1,200+
$1.97
Product Variant Information section
Available Packaging
Package Qty:
300 per Reel
Mounting Method:
Surface Mount